Vishay IRF820APBF

Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF820APBF.

IHS

Datasheet8 pages2 years ago
Datasheet9 pages14 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-10.16%

CAD Models

Download Vishay IRF820APBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayIRF820PBF
Single N-Channel 500 V 3 Ohms Flange Mount Power Mosfet - TO-220AB
Single N-Channel 500 V 1.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP3P50
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
onsemiFQP2N50
Trans MOSFET N-CH 500V 2.1A 3-Pin(3+Tab) TO-220 Rail
Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3
onsemiFQP5N60C
Power MOSFET, N-Channel, QFET®, 600 V, 4.5 A, 2.5 Ω, TO-220

Descriptions

Descriptions of Vishay IRF820APBF provided by its distributors.

Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB
MOSFET Operating temperature: -55...150 °C Housing type: TO-220 Polarity: N Power dissipation: 50 W
Trans MOSFET N-CH 500V 2.5A 3-Pin(3+Tab) TO-220AB
Power Field-Effect Transistor, 2.5A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 500V, 2.5A To-220; Transistor Polarity:n Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:2.5A; On Resistance Rds(On):3Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric