onsemi FQP4P40

Power Mosfet, P-channel, Qfet®, -400 V, -3.5 A, 3.1 Ω, TO-220
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP4P40.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

Newark

CAD Models

Download onsemi FQP4P40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-19
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiFQP3P50
Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
InfineonIRFB812PBF
MOSFET N CH 500V 3.6A TO220AB / Trans MOSFET N-CH 500V 3.6A 3-Pin(3+Tab) TO-220AB Tube
onsemiFQP6N40C
Power MOSFET, N-Channel, QFET®, 400 V, 6 A, 1.0 Ω, TO-220
onsemiFQP6N40CF
Power MOSFET, N-Channel, QFET®, FRFET®, 400 V, 6 A, 1.0 Ω, TO-220
Single N-Channel 400 V 1 Ohm Flange Mount Power MosFet - TO-220AB
Single N-Channel 500 V 3 Ohm HEXFET Power MOSFET - TO-220AB

Descriptions

Descriptions of onsemi FQP4P40 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -400 V, -3.5 A, 3.1 Ω, TO-220
FAIRCHILD FQP4P40 P-CHANNEL MOSFET TRANSISTOR, 3.5 A, 400 V, 3-PIN TO-220AB
Trans MOSFET P-CH 400V 3.5A 3-Pin(3+Tab) TO-220AB Rail
Power Field-Effect Transistor, 3.5A I(D), 400V, 3.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
85W(Tc) 30V 5V@ 250µA 23nC@ 10V 1individualPChannel 400V 3.1Ω@ 1.75A,10V 3.5A 680pF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, P-CH, -400V, -3.5A, TO-220-3; Transistor Polarity: P Channel; Continuous Drain Current Id: -3.5A; Drain Source Voltage Vds: -400V; On Resistance Rds(on): 2.44ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs:
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP4P40.