Diodes Inc. FMMT597TA

FMMT597 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency75 MHz
Gain Bandwidth Product75 MHz
Max Breakdown Voltage300 V
Max Collector Current200 mA
Max Frequency75 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency75 MHz
Voltage Rating (DC)-300 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT597TA.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.186
$ 0.186
Stock
3,211,119
69,575
69,575
Authorized Distributors
11
3
3
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
200 mA
-
-
Transition Frequency
75 MHz
75 MHz
75 MHz
Collector Emitter Saturation Voltage
-250 mV
-
-
hFE Min
-
-
-
Power Dissipation
500 mW
500 mW
500 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT597TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT597TA provided by its distributors.

FMMT597 Series PNP 0.2 A 300 V SMT Silicon High Voltage Transistor - SOT-23
SOT23 PNP SILICON PLANAR HIGH VOLTAGE TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 300V 0.2A 500mW Automotive 3-Pin SOT-23 T/R
Transistor, PNP,0.2A,300V, SOT23 | Diodes Inc FMMT597TA
Transistor, Pnp, -300V, -0.2A, Sot-23; Transistor Polarity:Pnp; Collector Emitter Voltage V(Br)Ceo:-300V; Transition Frequency Ft:75Mhz; Power Dissipation Pd:500Mw; Dc Collector Current:-200Ma; Dc Current Gain Hfe:100Hfe; Transistor Rohs Compliant: Yes |Diodes Inc. FMMT597TA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)300 V
Collector Emitter Breakdown Voltage300 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)300 V
Continuous Collector Current-200 mA
Current Rating-200 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency75 MHz
Gain Bandwidth Product75 MHz
Max Breakdown Voltage300 V
Max Collector Current200 mA
Max Frequency75 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency75 MHz
Voltage Rating (DC)-300 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT597TA.

Diodes Inc SCT
Datasheet7 pages9 years ago
Technical Drawing5 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
iiiC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago