Diodes Inc. FMMT560TC

Trans Gp Bjt PNP 500V 0.15A 3-PIN SOT-23 T/r

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage500 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)500 V
Continuous Collector Current-150 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency60 MHz
Gain Bandwidth Product60 MHz
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency60 MHz
Voltage Rating (DC)-500 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560TC.

Newark
Datasheet7 pages8 years ago
Datasheet4 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-10.21%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT560TC.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT560TC provided by its distributors.

Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23 T/R
Trans, Pnp, 500V, 0.15A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMT560TC
Bipolar Transistors - BJT PNP HighV 500V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage500 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)500 V
Continuous Collector Current-150 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-7 V
Frequency60 MHz
Gain Bandwidth Product60 MHz
Max Collector Current150 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency60 MHz
Voltage Rating (DC)-500 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560TC.

Newark
Datasheet7 pages8 years ago
Datasheet4 pages14 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago