Diodes Inc. FMMT560TA

FMMT560 Series PNP 0.15 A 500 V SMT Silicon High Voltage Transistor - SOT-23

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage500 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)500 V
Continuous Collector Current-150 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency60 MHz
Gain Bandwidth Product60 MHz
Max Breakdown Voltage500 V
Max Collector Current150 mA
Max Frequency60 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency60 MHz
Voltage Rating (DC)-500 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560TA.

Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-33.25%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.201
$ 0.221
Stock
5,871,670
3,283,420
63,069
Authorized Distributors
11
8
3
Mount
Surface Mount
Surface Mount
-
Case/Package
SOT-23
TO-236-3
SOT-23
Polarity
PNP
-
PNP
Collector Emitter Breakdown Voltage
500 V
500 V
500 V
Max Collector Current
150 mA
150 mA
-
Transition Frequency
60 MHz
60 MHz
60 MHz
Collector Emitter Saturation Voltage
-500 mV
-
-
hFE Min
-
-
-
Power Dissipation
500 mW
-
500 mW

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT560TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT560TA provided by its distributors.

FMMT560 Series PNP 0.15 A 500 V SMT Silicon High Voltage Transistor - SOT-23
Small Signal Bipolar Transistor, 0.15A I(C), 500V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 500V 0.15A Automotive 3-Pin SOT-23 T/R
PNP TRANSISTOR 500V 0,15A SOT23
PNP 500V planar TX SOT23, FMMT560TA | Diodes Inc FMMT560TA
TRANSISTOR, PNP, -500V, -0.15A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -500V; Transition Frequency ft: 60MHz; Power Dissipation Pd: 500mW; DC Collector Current: -150mA; DC Current Gain hFE: 80hFE; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)500 V
Collector Emitter Breakdown Voltage500 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)500 V
Continuous Collector Current-150 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency60 MHz
Gain Bandwidth Product60 MHz
Max Breakdown Voltage500 V
Max Collector Current150 mA
Max Frequency60 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency60 MHz
Voltage Rating (DC)-500 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560TA.

Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages14 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages10 years ago
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages8 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago