Diodes Inc. FMMT558TA

FMMT558 Series PNP 0.15 A 400 V SMT Silicon High Voltage Transistor - SOT-23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)400 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)400 V
Continuous Collector Current-150 mA
Current Rating-150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
Max Breakdown Voltage400 V
Max Collector Current150 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-400 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT558TA.

Diodes Inc SCT
Datasheet7 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages8 years ago
TME
Datasheet7 pages11 years ago
iiiC
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+28.45%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.159
$ 0.159
Stock
9,081,208
547,085
547,085
Authorized Distributors
12
10
10
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
TO-236-3
Polarity
PNP
-
-
Collector Emitter Breakdown Voltage
400 V
400 V
400 V
Max Collector Current
150 mA
150 mA
150 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-500 mV
-
-
hFE Min
-
-
-
Power Dissipation
500 mW
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT558TA.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT558TA provided by its distributors.

FMMT558 Series PNP 0.15 A 400 V SMT Silicon High Voltage Transistor - SOT-23
Small Signal Bipolar Transistor, 0.15A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 400V 0.15A 500mW Automotive 3-Pin SOT-23 T/R
Ss Hi Voltage Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT558TA
PNP high voltage TX SOT23, FMMT558TA | Diodes Inc FMMT558TA
TRANSISTOR, PNP, -400V, -0.15A, SOT-23; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -400V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 500mW; DC Collector Current: -150mA; DC Current Gain hFE: 100hF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Collector Base Voltage (VCBO)400 V
Collector Emitter Breakdown Voltage400 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)400 V
Continuous Collector Current-150 mA
Current Rating-150 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
Max Breakdown Voltage400 V
Max Collector Current150 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-400 V
Dimensions
Height1.1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT558TA.

Diodes Inc SCT
Datasheet7 pages11 years ago
Technical Drawing5 pages7 years ago
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages17 years ago
Datasheet7 pages8 years ago
TME
Datasheet7 pages11 years ago
iiiC
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago