Diodes Inc. FMMT560

Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage500 V
Collector Emitter Voltage (VCEO)500 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Transition Frequency60 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560.

Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet2 pages25 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-17.82%

Alternate Parts

Price @ 1000
$ 0.219
$ 0.178
$ 0.178
Stock
213,570
5,084,729
5,084,729
Authorized Distributors
3
11
11
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Drain to Source Voltage (Vdss)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
500 V
500 V
500 V
Max Collector Current
-
150 mA
150 mA
Transition Frequency
60 MHz
60 MHz
60 MHz

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. FMMT560.

Related Parts

Descriptions

Descriptions of Diodes Inc. FMMT560 provided by its distributors.

Trans GP BJT PNP 500V 0.15A 3-Pin SOT-23
Transistor, PNP, SOT-23; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:500V; Transition Frequency ft:60MHz; Power Dissipation Pd:500mW;
TRANSISTOR, PNP, SOT-23; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:500V; Current Ic Continuous a Max:150mA; Voltage, Vce Sat Max:-0.2V; Power Dissipation:500mW; Min Hfe:80; ft, Typ:60MHz; Case Style:SOT-23; Termination Type:SMD; Current Ic Max:150mA; Current Ic hFE:50mA; No. of Pins:3; Power, Ptot:0.5W; SMD Marking:560; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:500V; Width, Tape:8mm; ft, Min:60MHz

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Collector Emitter Breakdown Voltage500 V
Collector Emitter Voltage (VCEO)500 V
Max Operating Temperature150 °C
Max Power Dissipation500 mW
PackagingCut Tape
PolarityPNP
Power Dissipation500 mW
Transition Frequency60 MHz

Documents

Download datasheets and manufacturer documentation for Diodes Inc. FMMT560.

Diodes Inc SCT
Datasheet7 pages8 years ago
Technical Drawing5 pages7 years ago
Newark
Datasheet2 pages25 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago