KYOCERA AVX F981C106MSAAS1

Cap Tant Solid 10uF 16V S CASE 20% (2 x 1.25 x 0.8mm) SMD 2012-09 4.5Ohm 125°C T/R
$ 0.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX F981C106MSAAS1.

Newark

Datasheet3 pages4 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago

Upverter

element14 APAC

AVX

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX F981C106MSAAS1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.347
$ 0.347
Stock
20,719
21,458
21,458
Authorized Distributors
5
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.5 Ω
4 Ω
4 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
18 %
18 %
18 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2014-05-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-04-01
LTD Date2024-09-30

Related Parts

KYOCERA AVXTAJR106M002RNJ
Cap Tant Solid 10uF 2.5V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 4.5 Ohm 125°C T/R
KYOCERA AVXTAJR106M010RNJ
Cap Tant Solid 10uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
KYOCERA AVXTAJR106M006RNJ
Cap Tant Solid 10uF 6.3V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
Panasonic6TPU10MSI
Panasonic 6TPU10MSI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of KYOCERA AVX F981C106MSAAS1 provided by its distributors.

Cap Tant Solid 10uF 16V S CASE 20% (2 x 1.25 x 0.8mm) SMD 2012-09 4.5Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
F98-AS1 Series 10 uF ±20 % 16 V Surface Mount Solid High CV Tantalum Capacitor
Capacitance: 10µF; Capacitance Tolerance: ± 20%; Voltage(DC): 16V; Manufacturer Size Code: S; ESR: 4.5ohm; Capacitor Case / Package: 0805 ^2012 Metric]; Product Length: 2mm; Product Width: 1.25mm; Product Hei 82AC9125

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • F981C106MSAAS1.