What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAJR106M010RNJ

Cap Tant Solid 10uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJR106M010RNJ.

IHS

Datasheet13 pages4 years ago

Upverter

element14 APAC

Newark

AVX

Inventory History

3 month trend:
+32.68%

CAD Models

Download KYOCERA AVX TAJR106M010RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.092
$ 0.092
Stock
771,518
1,199,859
1,199,859
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
6 Ω
5.9 Ω
5.9 Ω
Leakage Current
1 µA
10 µA
10 µA
Dissipation Factor
20 %
-
-

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJP106M010RNJ
Cap Tant Solid 10uF 10V P CASE 20% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
KYOCERA AVXTAJP106K010RNJ
Cap Tant Solid 10uF 10V P CASE 10% (2.05 X 1.35 X 1.5mm) Inward L SMD 2012-15 6 Ohm 125C T/R
KYOCERA AVXTLJR106M010R3000
Cap Tant Solid 10uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125C T/R
KYOCERA AVXF920J106MPA
Cap Tant Solid 10uF 6.3V P CASE 20% (2 X 1.25 X 1.1mm) Inward L SMD 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX TAJR106M010RNJ provided by its distributors.

Cap Tant Solid 10uF 10V R CASE 20% (2.05 X 1.3 X 1.2mm) Inward L SMD 2012-12 6 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805
TAJ Series 10 uF ±20% 10 V Surface Mount Low Profile Tantalum Chip Capacitor
Tantalum Capacitors; TAJR106M010RNJ; AVX; 10 µF; 10 V; 2.05 mm; Surface Mount
Tantalum Capacitors R2012-12 10µF ±20% 10V 6Ω 2.05 x 1.30mm 1.20mm 96mA

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJR106M010RNJ.