STMicroelectronics ESDA6V1L

Tvs Diodes & Esd Suppressors; ESDA6V1L; Stmicroelectronics; 5.25 V; 3; 11.35 V; 6.1 V
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA6V1L.

ODG (Origin Data Global)

Datasheet11 pages8 years ago

RS (Formerly Allied Electronics)

SOS electronic

Newchip Electronics Limited

Jameco

Inventory History

3 month trend:
+60.34%

CAD Models

Download STMicroelectronics ESDA6V1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.093
$ 0.093
Stock
9,247,151
4,855,004
4,855,004
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.65 V
6.7 V
6.7 V
Clamping Voltage
11.35 V
9.8 V
9.8 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
18 A
17 A
17 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diodes Inc.MMBD4148-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
STMicroelectronicsBAT54SFILM
Small Signal 300 mA 0.9 V Schottky Diode Surface Mount - SOT-23-3

Descriptions

Descriptions of STMicroelectronics ESDA6V1L provided by its distributors.

TVS Diodes & ESD Suppressors; ESDA6V1L; STMICROELECTRONICS; 5.25 V; 3; 11.35 V; 6.1 V
6.1V 300W 6.1V 5.25V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
General Purpose ESD Protection, Uni-Directional, 12,24,3,5.25V VRM max, SOT23-3L, RoHS
STMicroelectronics SCT
ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 5.25V 16Vc 3-Pin SOT-23 T/R
DIODE ARRAY, TVS, DUAL, 6.1V, SOT-23; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 6.1V; Power Dissipation Pd: 300W; Product Range: ESDA6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage Max: 7.2V; Breakdown Voltage Min: 6.1V; Breakdown Voltage Range: 6.1V to 7.2V; Capacitance Cd @ Vr Typ: 140pF; Current Ir Max: 1mA; Device Marking: ESDA6V1L; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 20µA; Reverse Stand-Off Voltage Vrwm: 5.25V; SMD Marking: EL61; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA 6V1 L
  • ESDA6V1L.