Diodes Inc. BAS116-7-F

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAS116-7-F.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

Mouser

Future Electronics

Inventory History

3 month trend:
-71.77%

CAD Models

Download Diodes Inc. BAS116-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.046
$ 0.046
Stock
1,224,280
3,289,572
3,289,572
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
85 V
-
-
Average Rectified Current
215 mA
215 mA
215 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV199-7-F
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
Diodes Inc.BAW156-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns 3-Pin SOT-23 T/R
Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
DUAL SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 2 Element, 0.25A, 70V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 70V 0.25A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAS116-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R
DiodesZetex Single switching diode, Iout=215mA, SMD mount, Vrev=85V, SOT-23encapsulation
BAS116 Series 4 A 85 V 250 mW Surface Mount Low Leakage Diode - SOT-23
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 85V V(RRM), Silicon
215mA Independent Type 1.25V@150mA 85V SOT-23 Diodes - General Purpose ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ??BAS116-7-F??
  • BAS116-7-F.