Vishay ES1B-E3/61T

Rectifier Diode Switching 100V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ES1B-E3/61T.

Farnell

Datasheet5 pages6 years ago
Datasheet4 pages14 years ago
Datasheet4 pages16 years ago

element14 APAC

Upverter

TME

Future Electronics

Inventory History

3 month trend:
-6.12%

CAD Models

Download Vishay ES1B-E3/61T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.058
$ 0.058
Stock
13,130,260
9,849,806
9,849,806
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
865 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
15 ns
3 µs
3 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC
Diodes Inc.ES1D-13-F
DIODE GEN PURP 200V 1A SMA / Rectifier Diode Switching 200V 1A 25ns 2-Pin SMA T/R
Rectifier Diode Switching 50V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 50V 1A DO214AC
Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin SMA T/R

Descriptions

Descriptions of Vishay ES1B-E3/61T provided by its distributors.

Rectifier Diode Switching 100V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 100V 1A DO214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Fast / Ultrafast Diode, 100 V, 1 A, Single, 920 mV, 15 ns, 30 A, DO-214AC (SMA)
Fast Diode, 1A, 100V, Do-214Ac, Full Reel; Repetitive Peak Reverse Voltage:100V; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:920Mv; Reverse Recovery Time:15Ns; Forward Surge Current:30A Rohs Compliant: Yes |Vishay ES1B-E3/61T.
DIODE, U-FAST REEL 1800; Diode Type:Fast Recovery; Voltage, Vrrm:100V; Current, If AV:1A; Current, Ifsm:30A; Time, trr Typ:15ns; Voltage, Vf Max:0.92V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SMA; No. of Pins:2; Alternate Case Style:DO-214AC; Approval Bodies:; Current, Ifs Max:30A; Diode Polarity:; External Depth:2.79mm; External Length / Height:2.29mm; Flammability Rating:; Forward Current:1A; Forward Voltage:0.92V; Quantity, Reel:1800; SMD Marking:; Terminal Type:; Thread Size:; Time, trr Max:15ns; Width, External:5.28mm; Width, Tape:12mm; Diode Configuration:Dual

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1B-E3/61T.
  • ES1B-E3/61T..
  • ES1B-E361T