Panasonic ERJ-1GNF1800C

SMD Chip Resistor, 180 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1800C.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-2.94%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.007
$ 0.007
Stock
860,830
1,712,646
1,712,646
Authorized Distributors
10
12
12
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GNF1800C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GNF1800C provided by its distributors.

SMD Chip Resistor, 180 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 180 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 180Ohm 0.05W 1/20W
NRC Series 0201 180 Ohm 0.05 W 1 % 200 ppm/C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 180 ½, 1 %, 0.05 W
Panasonic SCT
Thick Film Resistors 0201 180ohm 1% HalogenFree AEC-Q200
ThickFilmChipResistor 0201 1%,HalogenFre 180 ohm
Res, 180R, 1%, 0.05W, 0201, Thick Film; Resistor Case Style:0201 [0603 Metric]; Resistance:180Ohm; Product Range:erj1G Series; Voltage Rating:25V; Resistor Element Material:thick Film; Power Rating:50Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GNF1800C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GNF1800C.

Newark
Datasheet0 pages0 years ago
Farnell
Datasheet7 pages5 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet6 pages15 years ago
Master Electronics
Datasheet8 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago
Datasheet84 pages7 years ago
Electro Sonic
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant