Yageo RC0201FR-07180RL

SMD Chip Resistor, 180 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Weight170.097139 µg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-07180RL.

element14 APAC
Datasheet9 pages12 years ago
_legacy Avnet
Datasheet9 pages12 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages3 years ago
Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages14 years ago

Inventory History

3 month trend:
+13.29%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.003
$ 0.003
Stock
1,712,646
2,119,888
2,119,888
Authorized Distributors
12
5
5
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RC0201FR-07180RL.

Related Parts

Descriptions

Descriptions of Yageo RC0201FR-07180RL provided by its distributors.

SMD Chip Resistor, 180 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 180Ohm 1% 0.05W(1/20W) 200ppm/C Epoxy Pad SMD T/R
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 180Ohm ±200ppm/C
RESISTOR, 0201, 0.05W, 180R, 1%; Resistance:180ohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR07180RL

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
Weight170.097139 µg
Technical
CompositionThick Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width300 µm

Documents

Download datasheets and manufacturer documentation for Yageo RC0201FR-07180RL.

element14 APAC
Datasheet9 pages12 years ago
_legacy Avnet
Datasheet9 pages12 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet10 pages3 years ago
Datasheet8 pages9 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago