Panasonic ERJ-1GEF1800C

Res Thick Film 0201 180 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1800C.

Master Electronics
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages0 years ago

Inventory History

3 month trend:
-1.64%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.007
$ 0.007
Stock
2,119,888
1,712,646
1,712,646
Authorized Distributors
5
12
12
Resistance
180 Ω
180 Ω
180 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERJ-1GEF1800C.

Related Parts

Descriptions

Descriptions of Panasonic ERJ-1GEF1800C provided by its distributors.

Res Thick Film 0201 180 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 180Ohm 0.05W 1/20W
Thick Film Chip Resistor, 0201, 1% 180ohm, 100PPM,

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF1800C

Technical Specifications

Physical
Case/Package0201
Case Code (Imperial)0201
Case Code (Metric)0603
Contact PlatingTin
MountSurface Mount
Technical
CompositionThick Film
Max Operating Temperature125 °C
Max Power Dissipation50 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating50 mW
Resistance180 Ω
Schedule B8533210045
Temperature Coefficient200 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)15 V
Dimensions
Depth300 µm
Height254 µm
Length600 µm
Width304.8 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1800C.

Master Electronics
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet3 pages12 years ago
DigiKey
Datasheet6 pages18 years ago
Electro Sonic
Datasheet5 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant