Red Lion Controls EPAX0500

Panel Meter, Ammeter/process/strain Gage/temp/volt, Elec, Led, Range -19999-99999
$ 945.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Red Lion Controls EPAX0500.

Newark

Datasheet86 pages11 years ago
Datasheet8 pages18 years ago
Datasheet8 pages20 years ago

RS (Formerly Allied Electronics)

Related Parts

Red Lion ControlsPAXP0010
Process Meter, 1/8 DIN, 11-36VDC/24V AC Power, Red LED Display (Sunlight Visible), N4X
Red Lion ControlsC48CD102
2LINE BACKLIT LCD RELAY OUTPUT 1/16 DIN QUAD SENSING BI-DIRECTIONAL SEALED NEMA4X ENCL
Red Lion ControlsPAXS0000
Strain Gage/Bridge Input Meter, 1/8 DIN, Sunlight Visible Red LED Displ, N4X, 85-250VAC Power
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter
Murata Power SolutionsDMS-40LCD-1/2-5-C
DMS-40LCD Series 4.5 Digit 0.4 LCD Display Digital Panel Voltmeter"
Murata Power SolutionsDMS-40PC-1-RL-C
DMS-40PC Series 4½ Digit 0.52 inch Red LED Display Digital Panel Voltmeter

Descriptions

Descriptions of Red Lion Controls EPAX0500 provided by its distributors.

PANEL METER, AMMETER/PROCESS/STRAIN GAGE/TEMP/VOLT, ELEC, LED, RANGE -19999-99999
Red Lion Controls Big 5 Digit Pax Display
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
5-Digit XL DisplayModule For AnalogInput
DISP OPTION CARD DEPND LED PNLMT
Multifunction Meter; Supply Voltage Min:85Vac; Supply Voltage Max:250Vac; Backlighting Colour:-; No. Of Digits/Alpha:5; Display Size:-; Screen Size:4"; Panel Cutout Height:158.2Mm; Panel Cutout Width:604.3Mm; Product Range:- Rohs Compliant: Yes |Red Lion EPAX0500

Manufacturer Aliases

Red Lion Controls has several brands around the world that distributors may use as alternate names. Red Lion Controls may also be known as the following names:

  • RED LION
  • RED LION CONTROLS INC