Intel / Altera EP4CGX110DF31I7N

FPGA Cyclone® IV GX Family 109424 Cells 60nm Technology 1.2V 896-Pin FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins896
Technical
Data Rate3.125 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size686.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO475
Number of I/Os475
Number of Logic Blocks (LABs)6839
Number of Logic Elements/Cells109424
Number of Transceivers8
Operating Supply Voltage1.2 V
RAM Size686.3 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX110DF31I7N.

Arrow Electronics
Datasheet14 pages21 years ago
Augswan
Datasheet97 pages21 years ago

Alternate Parts

Price @ 1000
$ 583.38
$ 486.15
$ 486.15
Stock
107,387
60,428
60,428
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
896
896
896
Number of Logic Blocks (LABs)
6839
6839
6839
Number of Logic Elements/Cells
109424
109424
109424
Number of I/Os
475
475
475
Number of Gates
-
-
-
RAM Size
686.3 kB
686.3 kB
686.3 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX110DF31I7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX110DF31I7N provided by its distributors.

FPGA Cyclone® IV GX Family 109424 Cells 60nm Technology 1.2V 896-Pin FBGA
Field Programmable Gate Array, 6839 CLBs, 472.5MHz, 109424-Cell, PBGA896
Lead Free 2003 RoHS Compliant BALL FPGA 100C 686.3kB 200MHz 1.24V
IC FPGA 475 I/O 896FBGA Cyclone IV GX
Product Description Demo for Development.
FUSE CERAMIC 1.25A 250VAC 5X20MM

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins896
Technical
Data Rate3.125 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size686.3 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO475
Number of I/Os475
Number of Logic Blocks (LABs)6839
Number of Logic Elements/Cells109424
Number of Transceivers8
Operating Supply Voltage1.2 V
RAM Size686.3 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX110DF31I7N.

Arrow Electronics
Datasheet14 pages21 years ago
Augswan
Datasheet97 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements