Intel / Altera EP3C120F780C8

FPGA Cyclone III Family 119088 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size486 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os531
Number of Logic Blocks (LABs)7443
Number of Logic Elements/Cells119088
RAM Size486 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C120F780C8.

iiiC
Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 915.736
$ 915.736
$ 915.736
Stock
106,806
254,078
254,078
Authorized Distributors
0
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
7443
7443
7443
Number of Logic Elements/Cells
119088
119088
119088
Number of I/Os
531
531
531
Number of Gates
-
-
-
RAM Size
486 kB
486 kB
486 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C120F780C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C120F780C8 provided by its distributors.

FPGA Cyclone III Family 119088 Cells 402MHz 65nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 119088 CLBs, 472.5MHz, 119088-Cell, CMOS, PBGA780
CMOS OTHER 2007 RoHS Compliant FPGA 85C 486kB 402MHz 1.25V
IC FPGA 531 I/O 780FBGA Cyclone III
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Frequency402 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size486 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os531
Number of Logic Blocks (LABs)7443
Number of Logic Elements/Cells119088
RAM Size486 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C120F780C8.

iiiC
Datasheet14 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements