Intel / Altera EP4CE115F29C7N

Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size486 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os528
Number of Logic Blocks (LABs)7155
Number of Logic Elements/Cells114480
Number of Macrocells114480
Operating Supply Voltage1.2 V
RAM Size486 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE115F29C7N.

element14 APAC
Datasheet44 pages17 years ago
Farnell
Datasheet44 pages17 years ago
iiiC
Datasheet44 pages17 years ago

Inventory History

3 month trend:
-8.33%

Alternate Parts

Price @ 1000
$ 563.24
$ 675.88
$ 675.88
Stock
77,221
219,473
219,473
Authorized Distributors
2
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
7155
7155
7155
Number of Logic Elements/Cells
114480
114480
114480
Number of I/Os
528
528
528
Number of Gates
-
-
-
RAM Size
486 kB
486 kB
486 kB
Min Supply Voltage
1.15 V
-
-
Max Supply Voltage
1.25 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE115F29C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE115F29C7N provided by its distributors.

Field Programmable Gate Array, 7155 CLBs, 472.5MHz, 114480-Cell, PBGA780
OTHER 2003 RoHS Compliant BALL FPGA 85C 486kB 200MHz 1.25V
IC FPGA 528 I/O 780FBGA Cyclone IV E
UN-0080-0 IC,SMD,FLBGA-780,FPGA, 114480
Product Description Demo for Development.
FPGA, CYCLONE IV, 115K, 780FBGA; No. of Logic Blocks: 7155; No. of Macrocells: 114480; FPGA Family: Cyclone IV; Logic Case Style: FBGA; No. of Pins: 780Pins; No. of Speed Grades: 7; Total RAM Bits: 3888Kbit; No. of I/O's: 528I/O's; Clock Management: PLL; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 472.5MHz; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; Logic Function Number: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4CE115F29C7N.

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size486 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os528
Number of Logic Blocks (LABs)7155
Number of Logic Elements/Cells114480
Number of Macrocells114480
Operating Supply Voltage1.2 V
RAM Size486 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE115F29C7N.

element14 APAC
Datasheet44 pages17 years ago
Farnell
Datasheet44 pages17 years ago
iiiC
Datasheet44 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements