Intel / Altera EP2C15AF484C8N

FPGA Cyclone II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)903
Number of Logic Elements/Cells14448
Number of Macrocells14448
Operating Supply Voltage1.2 V
RAM Size29.3 kB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF484C8N.

element14
Datasheet168 pages16 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Farnell
Datasheet168 pages14 years ago
Datasheet6 pages0 years ago
TME
Datasheet470 pages16 years ago
Datasheet11 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 78.015
$ 93.645
$ 93.645
Stock
168,391
153,775
153,775
Authorized Distributors
3
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
903
903
903
Number of Logic Elements/Cells
14448
14448
14448
Number of I/Os
315
315
315
Number of Gates
-
-
-
RAM Size
29.3 kB
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C15AF484C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C15AF484C8N provided by its distributors.

FPGA Cyclone II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 903 CLBs, 402.5MHz, 14448-Cell, CMOS, PBGA484
FPGA, CYCLONE II, 15K ELEMENTS, FBGA484; Programmable Logic Type:FPGA; Logic IC Function:EP2C15A; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:315; No. of Macrocells:14448; Frequency:155.5MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-18, HSTL-18, HSTL-15; Voltage, Supply Min:1.71V; Voltage, Supply Max:1.89V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:2; IC Generic Number:2C15AF484; Logic Function Number:2C15AF484; No. of Pins:484; Supply Voltage:1.20V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)903
Number of Logic Elements/Cells14448
Number of Macrocells14448
Operating Supply Voltage1.2 V
RAM Size29.3 kB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF484C8N.

element14
Datasheet168 pages16 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Farnell
Datasheet168 pages14 years ago
Datasheet6 pages0 years ago
TME
Datasheet470 pages16 years ago
Datasheet11 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements