Intel / Altera EP2C20F484C8N

FPGA Cyclone II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Number of Macrocells18752
Operating Supply Voltage1.2 V
RAM Size29.3 kB
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8N.

Arrow Electronics
Datasheet168 pages16 years ago
Farnell
Datasheet168 pages14 years ago
Datasheet6 pages0 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Future Electronics
Datasheet168 pages16 years ago
TME
Datasheet470 pages16 years ago
Datasheet11 pages9 years ago
DigiKey
Datasheet156 pages17 years ago

Inventory History

3 month trend:
-14.35%

Alternate Parts

Price @ 1000
$ 91.08
$ 114.97
$ 114.97
Stock
446,691
267,019
267,019
Authorized Distributors
5
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
1172
1172
1172
Number of Logic Elements/Cells
18752
18752
18752
Number of I/Os
315
315
315
Number of Gates
-
-
-
RAM Size
29.3 kB
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C20F484C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C20F484C8N provided by its distributors.

FPGA Cyclone II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
FPGA IC; No. of Logic Blocks:1172; Logic Family:Cyclone II; Series:Cyclone II; No. of I/O's:315; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; No. of Pins:484; Core Supply Voltage:1.2V ;RoHS Compliant: Yes
FPGA, CYCLONE II, 20K LE, 484FBGA; No. of Logic Blocks: 1172; No. of Macrocells: 18752; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 315I/O's; Clock Management: PLL; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 320MHz; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; I/O Interface Standard: Differential HSTL, LVDS, LVPECL, mini-LVDS, RSDS; Logic Function Number: EP2C20F484; Logic IC Base Number: 2; Logic IC Function: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: FPGA; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C20F484-C8N
  • EP2C20F484C8/N
  • EP2C20F484C8N.

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Number of Macrocells18752
Operating Supply Voltage1.2 V
RAM Size29.3 kB
Schedule B8542390000
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8N.

Arrow Electronics
Datasheet168 pages16 years ago
Farnell
Datasheet168 pages14 years ago
Datasheet6 pages0 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Future Electronics
Datasheet168 pages16 years ago
TME
Datasheet470 pages16 years ago
Datasheet11 pages9 years ago
DigiKey
Datasheet156 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements