Intel / Altera EP2C20F484C8

FPGA Cyclone II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Operating Supply Voltage1.2 V
PackagingBulk
RAM Size29.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Arrow Electronics
Datasheet168 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 105.41
$ 91.08
$ 91.08
Stock
120,349
443,614
443,614
Authorized Distributors
1
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
1172
1172
1172
Number of Logic Elements/Cells
18752
18752
18752
Number of I/Os
315
315
315
Number of Gates
-
-
-
RAM Size
29.3 kB
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C20F484C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C20F484C8 provided by its distributors.

FPGA Cyclone II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PBGA484
Contains Lead CMOS OTHER 2008 FPGA 85C 29.3kB 402.58MHz 1.25V
IC CMOS FPGA SRAM 315 I/O FBGA 484 BALLS 0C T
IC FPGA 315 I/O 484FBGA Cyclone II
IC OPAMP DUAL 125MHZ VIDEO 8SOIC
LOADABLE PLD, 0.4NS, CMOS, PQFP2
Product Description Demo for Development.
French Electronic Distributor since 1988

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os315
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Operating Supply Voltage1.2 V
PackagingBulk
RAM Size29.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20F484C8.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Arrow Electronics
Datasheet168 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements