Intel / Altera EP20K100EBC356-2

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 1.8V 356-Pin BGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins356
Technical
Frequency250 MHz
Max Frequency170 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size6.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Gates263000
Number of I/Os246
Number of Logic Blocks (LABs)416
Number of Logic Elements/Cells4160
PackagingBulk
RAM Size6.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100EBC356-2.

SHENGYU ELECTRONICS
Datasheet117 pages22 years ago
iiiC
Datasheet117 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 125.58
$ 132.52
$ 132.52
Stock
54,201
53,056
53,056
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
356
356
356
Logic Function
-
-
-
Frequency
250 MHz
250 MHz
250 MHz
Interface
-
-
-
Memory Size
6.5 kB
6.5 kB
6.5 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP20K100EBC356-2.

Related Parts

Descriptions

Descriptions of Intel / Altera EP20K100EBC356-2 provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 1.8V 356-Pin BGA
4160 416 263000 BGA-356 Programmable Logic Device (CPLDs/FPGAs) ROHS
MACROCELL CMOS Non-RoHS Compliant BALL FPGA 0C~85C TJ 2.02ns 1.81.8/3.3V 1.63mm
IC FPGA 246 I/O 356BGA APEX-20KE
Loadable PLD, 2.02ns, CMOS, PBGA356
Product Description Demo for Development.
APEX FPGA 4576 Logic Elements <NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins356
Technical
Frequency250 MHz
Max Frequency170 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size6.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Number of Gates263000
Number of I/Os246
Number of Logic Blocks (LABs)416
Number of Logic Elements/Cells4160
PackagingBulk
RAM Size6.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100EBC356-2.

SHENGYU ELECTRONICS
Datasheet117 pages22 years ago
iiiC
Datasheet117 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements