Intel / Altera EP20K100BC356-1

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
Datasheet

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins356
Technical
Frequency250 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Memory Size6.5 kB
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates263000
Number of I/Os252
Number of Logic Blocks (LABs)416
Number of Logic Elements/Cells4160
Operating Supply Voltage2.5 V
RAM Size6.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100BC356-1.

Arrow Electronics
Datasheet117 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 179.4
$ 49.98
$ 49.98
Stock
81,461
37,204
37,204
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
356
-
-
Logic Function
-
-
-
Frequency
250 MHz
-
-
Interface
-
-
-
Memory Size
6.5 kB
-
-
Min Supply Voltage
2.375 V
-
-
Max Supply Voltage
2.625 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP20K100BC356-1.

Related Parts

Descriptions

Descriptions of Intel / Altera EP20K100BC356-1 provided by its distributors.

FPGA APEX 20K Family 100K Gates 4160 Cells 250MHz CMOS Technology 2.5V 356-Pin BGA
FPGA - Field Programmable Gate Array CPLD - APEX 20K 416 Macro 252 IOs
IC FPGA 252 I/O 356BGA APEX-20K
Loadable PLD, 2.5ns, CMOS, PBGA356

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP20K100BC3561

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins356
Technical
Frequency250 MHz
Max Frequency180 MHz
Max Operating Temperature85 °C
Max Supply Voltage2.625 V
Memory Size6.5 kB
Min Operating Temperature0 °C
Min Supply Voltage2.375 V
Number of Gates263000
Number of I/Os252
Number of Logic Blocks (LABs)416
Number of Logic Elements/Cells4160
Operating Supply Voltage2.5 V
RAM Size6.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP20K100BC356-1.

Arrow Electronics
Datasheet117 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements