Xilinx XC3S200AN-4FTG256C

FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins256
Technical
Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates200000
Number of I/Os195
Number of Logic Blocks (LABs)448
Number of Logic Elements/Cells4032
Number of Macrocells4032
Number of Registers448
Operating Supply Voltage1.2 V
RAM Size36 kB
Speed Grade4
TerminationSMD/SMT
Dimensions
Height1 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S200AN-4FTG256C.

element14 APAC
Datasheet112 pages14 years ago
Datasheet108 pages15 years ago
Newark
Datasheet123 pages9 years ago
Augswan
Datasheet7 pages15 years ago
Factory Futures
Datasheet7 pages15 years ago
iiiC
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-44.02%

Alternate Parts

Price @ 1000
$ 64.36
$ 72.87
$ 106.17
Stock
369,717
173,633
71,321
Authorized Distributors
1
1
1
Case/Package
BGA
-
-
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
448
448
448
Number of Logic Elements/Cells
4032
4032
4032
Number of I/Os
195
195
195
Number of Gates
200000
200000
200000
RAM Size
36 kB
36 kB
36 kB
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
1.26 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC3S200AN-4FTG256C.

Related Parts

Descriptions

Descriptions of Xilinx XC3S200AN-4FTG256C provided by its distributors.

FPGA Spartan-3AN Family 200K Gates 4032 Cells 667MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 448 CLBs, 200000 Gates, 667MHz, 4032-Cell, CMOS, PBGA256
XILINX - XC3S200AN-4FTG256C. - FPGA, SPARTAN-3AN, 200K ELE, 256FTBGA
SPARTAN-3AN FPGA, 250MHZ, FTBGA-256; No. of Logic Blocks:4032; No. of Macrocells:4032Macrocells; FPGA Family:Spartan-3AN; Logic Case Style:BGA; No. of Pins:256Pins; No. of Speed Grades:4; Total RAM Bits:288Kbit; No. of I/O s:195I/O s

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1671100
  • XC3S200AN-4FTG256C.
  • XC3S200AN4FTG256C

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins256
Technical
Frequency250 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates200000
Number of I/Os195
Number of Logic Blocks (LABs)448
Number of Logic Elements/Cells4032
Number of Macrocells4032
Number of Registers448
Operating Supply Voltage1.2 V
RAM Size36 kB
Speed Grade4
TerminationSMD/SMT
Dimensions
Height1 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC3S200AN-4FTG256C.

element14 APAC
Datasheet112 pages14 years ago
Datasheet108 pages15 years ago
Newark
Datasheet123 pages9 years ago
Augswan
Datasheet7 pages15 years ago
Factory Futures
Datasheet7 pages15 years ago
iiiC
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant