Microchip ENC624J600-I/PT

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Data Rate100 Mbps
InterfaceParallel, SPI, Serial
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current8 mA
Max Output Voltage3.6 V
Max Supply Current117 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current117 mA
Number of Ports1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC624J600-I/PT.

LKR
Datasheet168 pages14 years ago
Master Electronics
Datasheet8 pages4 years ago
Farnell
Datasheet168 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.03%

Alternate Parts

Price @ 1000
$ 4.45
$ 4.54
$ 4.54
Stock
273,826
221,330
221,330
Authorized Distributors
13
12
12
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
-
-
Number of Ports
1
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC624J600-I/PT.

Related Parts

Descriptions

Descriptions of Microchip ENC624J600-I/PT provided by its distributors.

Ethernet Controller Ethernet Controller 10/100Mbps Parallel/SPI 3V to 3.6V 64-Pin TQFP Tray
ENC624J600 Series 3.3 V Stand-Alone 10/100 Ethernet Controller - TQFP-64
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP Tray / IC ETHERNET CTRLR W/SPI 64-TQFP
CONTROLLER, ENET, 10/100, 64TQFP; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 64Pins; IC Interface Type: Parallel, SPI; Operating

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC624J600-I/PT.
  • ENC624J600-IPT
  • ENC624J600I/PT
  • ENC624J600IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Weight360.605934 mg
Technical
Data Rate100 Mbps
InterfaceParallel, SPI, Serial
Max Input Voltage3.6 V
Max Operating Temperature85 °C
Max Output Current8 mA
Max Output Voltage3.6 V
Max Supply Current117 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current117 mA
Number of Ports1
Number of Transceivers1
Operating Supply Voltage3.3 V
Schedule B8542310000
TerminationSMD/SMT
Dimensions
Height1 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip ENC624J600-I/PT.

LKR
Datasheet168 pages14 years ago
Master Electronics
Datasheet8 pages4 years ago
Farnell
Datasheet168 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements