Texas Instruments TFP410PAP

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Weight258.207457 mg
Technical
Data Rate495 Mbps
Frequency26 MHz
InterfaceI2C, Serial
Max Frequency165 MHz
Max Operating Temperature70 °C
Max Power Dissipation3.26 W
Max Supply Current250 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current250 mA
Number of Channels3
Number of Drivers6
Number of I/Os32
Number of Receivers24
Number of Transmitters3
Operating Supply Current250 mA
PackagingBulk
Power Dissipation3.26 W
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP410PAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Technical Drawing2 pages3 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages20 years ago
Future Electronics
Datasheet29 pages12 years ago
Farnell
Datasheet28 pages16 years ago
Newark
Datasheet40 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
Jameco
Datasheet28 pages17 years ago
DigiKey
Datasheet25 pages21 years ago
iiiC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
+56.88%

Alternate Parts

Price @ 1000
$ 4.765
$ 5.72
$ 5.72
Stock
713,209
174,248
174,248
Authorized Distributors
4
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TFP410PAP provided by its distributors.

165-MHz TMDS DVI transmitter/serializer & Panelbus™ integrated circuit 64-HTQFP 0 to 70
IC, TRANSMITTER, 165MHZ, PANELBUS; Type d'interface CI: I2C, Série; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: HTQFP; Nombre de broches: 64Broche(s); Température d'utilisat
Ic, Transmitter, 165Mhz, Panelbus; Ic Interface Type:I2C, Serial; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Htqfp; No. Of Pins:64Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Rohs Compliant: Yes |TEXAS INSTRUMENTS TFP410PAP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP410PAP .
  • TFP410PAP.
  • TFP410PAP..

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins64
Weight258.207457 mg
Technical
Data Rate495 Mbps
Frequency26 MHz
InterfaceI2C, Serial
Max Frequency165 MHz
Max Operating Temperature70 °C
Max Power Dissipation3.26 W
Max Supply Current250 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current250 mA
Number of Channels3
Number of Drivers6
Number of I/Os32
Number of Receivers24
Number of Transmitters3
Operating Supply Current250 mA
PackagingBulk
Power Dissipation3.26 W
Schedule B8542390000
TerminationSMD/SMT
TypeIntegrated Circuit (IC)
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP410PAP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet5 pages20 years ago
Technical Drawing2 pages3 years ago
Datasheet40 pages9 years ago
Technical Drawing2 pages20 years ago
Future Electronics
Datasheet29 pages12 years ago
Farnell
Datasheet28 pages16 years ago
Newark
Datasheet40 pages8 years ago
SHENGYU ELECTRONICS
Datasheet42 pages2 years ago
Jameco
Datasheet28 pages17 years ago
DigiKey
Datasheet25 pages21 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago