Microchip ENC624J600T-I/PT

ENC624J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - TQFP-64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceParallel, SPI
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current117 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current96 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ENC624J600T-I/PT.

Augswan
Datasheet168 pages14 years ago
Electro Sonic
Datasheet8 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.89%

Alternate Parts

Price @ 1000
$ 4.54
$ 4.455
Stock
178,630
245,477
Authorized Distributors
12
13
Case/Package
TQFP
TQFP
Number of Pins
64
64
Data Rate
100 Mbps
100 Mbps
Number of Transceivers
-
1
Number of Ports
-
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip ENC624J600T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip ENC624J600T-I/PT provided by its distributors.

ENC624J600 Series 3.6 V Stand-Alone 10/100 Ethernet Controller - TQFP-64
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin TQFP T/R - Tape and Reel
ETHERNET CTRL, 100MBPS, -40 TO 85DEG C; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: TQFP; No. of Pins: 64Pins; IC Interface Type: Parallel, SPI; Ope

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENC624J600T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceParallel, SPI
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Supply Current117 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Operating Supply Current96 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for Microchip ENC624J600T-I/PT.

Augswan
Datasheet168 pages14 years ago
Electro Sonic
Datasheet8 pages4 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements