Hammond EN4SD12126SS

NEMA 4x Eclipse Enclosure 12 x 12 x 6 304 Stainless Steel 12 x 12 x 6 Inch
$ 624.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD12126SS.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+154%

Supply Chain

Introduction Date2024-03-21
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, JUNCTION BOX, STAINLESS STEEL, 12X12X6 IN, NEMA 4X, CONTINUOUS HINGE
ENCLOSURE, JUNCTION BOX, STAINLESS STEEL, 12X10X6 IN, NEMA 4X, CONTINUOUS HINGE
HammondEJ12126SS
NEMA 4x Eclipse Junior Enclosure with Panel 12 x 12 x 6 304 Stainless Steel 12 x 12 x 6 Inch
Bud IndustriesSNB-3733-SS
NEMA Enclosure ABS Plastic NBF-32038, NEMA Enclosure ABS Plastic (21 X 17.1 X 7.9 In)
Bud IndustriesSNB-3740-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 9.84 X 5.91, NEMA 4X, IP66, SNB SERIES
Bud IndustriesSNB-3730-SS
Enclosure 9.84 in. H x 7.87 in. W x 5.91 in. D 304 Stainless Steel Gray NEMA 4X

Descriptions

Descriptions of Hammond EN4SD12126SS provided by its distributors.

NEMA 4x Eclipse Enclosure 12 x 12 x 6 304 Stainless Steel 12 x 12 x 6 Inch
Hammond 12.00 x 12.00 x 6.00 Type 4X Stainless Steel Wallmount Enclosure. UL 508 Type 3R, 4, 4X and 12 & NEMA 3R, 4, 4X, 12 and 13 - IP66
ENCLOSURE, WALL MOUNT, 304 SS, NATURAL; Enclosure Type:Wall Mount; Enclosure Material:304 Stainless Steel; External Height - Metric:305mm; External Width - Metric:305mm; External Depth - Metric:152mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM