Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1414N4PHSSK6

Enclosure, Junction Box, Stainless Steel, 12X10X6 in, Nema 4X, Continuous Hinge
$ 482.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1414N4PHSSK6.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-89.37%

Related Parts

Hammond1414N4SSK
Clamps Electrical Enclosure, 12 in H, 5 in D, 10 in W, 12, 13, 3R, 4, 4X, Stainless Steel
Hammond1414N4ALK
Hammond 1414N4ALK Type 4X Junc. Box, Lift-Off Cover w/Panel, 12x10x5, AL, 1414 N4 AL Series
HammondEJ12126SS
NEMA 4x Eclipse Junior Enclosure with Panel 12 x 12 x 6 304 Stainless Steel 12 x 12 x 6 Inch
Bud IndustriesAC-1422
NEMA Enclosure ABS Plastic NBF-32014, NEMA Enclosure ABS Plastic (7.7 X 7.7 X 5.7 In)
Bud IndustriesSNB-3733-SS
NEMA Enclosure ABS Plastic NBF-32038, NEMA Enclosure ABS Plastic (21 X 17.1 X 7.9 In)
Bud IndustriesSNB-3740-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 9.84 X 5.91, NEMA 4X, IP66, SNB SERIES

Descriptions

Descriptions of Hammond 1414N4PHSSK6 provided by its distributors.

ENCLOSURE, JUNCTION BOX, STAINLESS STEEL, 12X10X6 IN, NEMA 4X, CONTINUOUS HINGE
N4X J Box, Hinge Cover w/panel - 12 x 10 x 6 - 304 SS NEMA4 HINGE ENCL 12X10X6 304SS (12 x 10 x 6) Hammond PN 1414N4PHSSK6 : UPC [623980302270]
ENCLOSURE, JUNCTION BOX, SS, NATURAL; En; ENCLOSURE, JUNCTION BOX, SS, NATURAL; Enclosure Type: Junction Box; Enclosure Material: Stainless Steel; External Height - Metric: 304.8mm; External Width - Metric: 254mm; External D

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM