Bud Industries SNB-3730-SS

Stainless Steel Enclosure, 9.84 X 7.87 X 5.91, Nema 4X, IP66, Snb Series
$ 190.81
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SNB-3730-SS.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.54%

Related Parts

Bud IndustriesSNB-3730
ValuLine Chassis Enclosure HC-14100, ValuLine Chassis Enclosure (3.5 X 12.8 X 13 In)
Bud IndustriesSNB-3740
Bud Industries SNB-3740 Electronics Enclosure, Keyed, Quarter Turn, Latch, 9.8x9.8x5.9 in
Bud IndustriesSNB-3740-SS
STAINLESS STEEL ENCLOSURE, 9.84 X 9.84 X 5.91, NEMA 4X, IP66, SNB SERIES
Hammond1550H
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,8.74X5.75X3.98 IN, IP54,1550 SERIES
Hammond1590Z231
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,7.88X9.05X4.43 IN, IP65,1590Z SERIES
Hammond1414PHG6
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X6 IN, NEMA13, HINGED, 1414 PH SERIES

Descriptions

Descriptions of Bud Industries SNB-3730-SS provided by its distributors.

STAINLESS STEEL ENCLOSURE, 9.84 X 7.87 X 5.91, NEMA 4X, IP66, SNB SERIES
ENCLOSURE, WALL MOUNT, STAINLESS STEEL, UNFINISHED; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:249.9mm; External Width - Metric:200mm; External Depth - Metric:150mm; IP Rating:IP66
Fiberglass box with stainless steel latch PTQ-11081, PC+10% Fiberglass Box with Stainless Steel Latch (20.9 X 28.7 X 7.3 In)
BUD NEMA 4 Stainless Steel 9.84 x 7.87 x 5.91 Enclosure, with hinged cover clamps to the base and keyed quarter turn latch for a watertight seal.
Enclosure, Wall Mount, Stainless Steel, Unfinished; Tipo De Envolvente:Wall Mount; Altura Externa - Métrico:250Mm; Anchura Externa - Métrico:200Mm; Profundidad Externa - Métrico:150Mm; Envolvente, Material:Acero Inoxidable; Ip:Ip65 |Bud Industries SNB-3730-SS

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNB-3730SS
  • SNB3730-SS
  • SNB3730SS