United Chemi-Con EMZA350ADA331MJA0G

Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter1.1 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA350ADA331MJA0G.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet300 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.73%

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EMZA350ADA331MJA0G.

Related Parts

Descriptions

Descriptions of United Chemi-Con EMZA350ADA331MJA0G provided by its distributors.

Cap Aluminum Lytic 330uF 35V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
ALUMINUM ELECTROLYTIC CAPACITOR 330UF 35V 20%, SMD; Capacitor Case / Package:Radial Can - SMD; Capacitance:330µF; Voltage(DC):35V; ESR:0.08ohm; Lifetime @ Temperature:2000 hours @ 125°C; Polarity:Polar; Product Range:MZA Series RoHS Compliant: Yes
MZA SMD 35 V 330 uF 10 X 10 mm 105 'C Electrolytic
Al SMD Capacitor series MZA 35V 330uF

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMZA350ADA331MJA0G.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountSurface Mount
Number of Pins2
Technical
Capacitance330 µF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)80 mΩ
Impedance80 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current850 mA
Ripple Current (AC)850 mA
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter10 mm
Height10 mm
Height - Seated (Max)10.0076 mm
Lead Diameter1.1 mm
Lead Pitch4.5 mm
Length10 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMZA350ADA331MJA0G.

Future Electronics
Datasheet2 pages11 years ago
Datasheet2 pages18 years ago
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Farnell
Datasheet300 pages12 years ago
Factory Futures
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant