United Chemi-Con EKZN160ELL222MK20S

Capacitor RoHS Compliant: Yes
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
Impedance25 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
PackagingBulk
PolarityPolar
Ripple Current2.6 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN160ELL222MK20S.

United Chemi-Con
Datasheet4 pages2 years ago
Master Electronics
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-9.31%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.419
$ 0.419
Stock
5,426
618,619
618,619
Authorized Distributors
4
19
19
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
18 mΩ
18 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.6 A
2.6 A
2.6 A
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZN160ELL222MK20S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZN160ELL222MK20S provided by its distributors.

Capacitor RoHS Compliant: Yes
Radial Can KZN 16V 2200muF ±20% 0.492Dia 12.50mm
CAP ALUM 2200UF 20% 16V RAD T/H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance2.2 mF
Dissipation Factor18 %
Impedance25 mΩ
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
PackagingBulk
PolarityPolar
Ripple Current2.6 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)21.4884 mm
Lead Pitch5.0038 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZN160ELL222MK20S.

United Chemi-Con
Datasheet4 pages2 years ago
Master Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant