United Chemi-Con EKYB350ELL470ME11D

Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor12 %
Impedance290 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current340 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB350ELL470ME11D.

United Chemi-Con
Datasheet3 pages3 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.09
$ 0.071
$ 0.071
Stock
89,271
192,260
192,260
Authorized Distributors
11
8
8
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
6000 hours
6000 hours
Ripple Current
340 mA
172.5 mA
172.5 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKYB350ELL470ME11D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKYB350ELL470ME11D provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
KYB series- 35V 47uF 5mm x 11mm LS=2mm 105'C 5k HRS Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors - Leaded 35V 47uF 20% Tol.
Capacitor, Alu Elec, 47Uf, 35V, Radial; Capacitance:47Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Chemi-Con EKYB350ELL470ME11D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor12 %
Impedance290 mΩ
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current340 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length11 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKYB350ELL470ME11D.

United Chemi-Con
Datasheet3 pages3 years ago
element14 APAC
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant