Rubycon 25YXJ47MTA5X11

Aluminium Electrolytic Capacitor, Yxj Series, 47 - F, - 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance400 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current250 mA
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25YXJ47MTA5X11.

element14 APAC
Datasheet7 pages6 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-25.84%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.081
$ 0.081
Stock
34,135
458,226
458,226
Authorized Distributors
4
20
20
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
300 mΩ
300 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
250 mA
280 mA
280 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 25YXJ47MTA5X11.

Related Parts

Descriptions

Descriptions of Rubycon 25YXJ47MTA5X11 provided by its distributors.

Aluminium Electrolytic Capacitor, Yxj Series, 47 - F, - 20%, 25 V, 5 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 25YXJ47MTA5X11
Capacitor, 47µF, 25V, 20%; Capacitance:47µF; Voltage Rating:25V; Product Range:YXJ Series; Capacitance Tolerance:± Capacitor Terminals:Radial
CAP, 47µF, 25V, 20%; Capacitance: 47µF; Voltage Rating: 25V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 5000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance400 mΩ
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
PolarityPolar
Ripple Current250 mA
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 25YXJ47MTA5X11.

element14 APAC
Datasheet7 pages6 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages7 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant