Rubycon 35ZLH47MEFC5X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 47muF ±20% 0.197Dia 5.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Impedance220 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current172.5 mA
Ripple Current (AC)345 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH47MEFC5X11.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-12.52%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.065
$ 0.065
Stock
192,260
92,211
92,211
Authorized Distributors
8
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
5000 hours
5000 hours
Ripple Current
172.5 mA
360 mA
360 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 35ZLH47MEFC5X11.

Related Parts

Descriptions

Descriptions of Rubycon 35ZLH47MEFC5X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 35V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 345mA 6000h 105C
Capacitor, 47µF, 35V, 20%; Capacitance:47µF; Voltage Rating:35V; Product Range:ZLH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 47Uf, 35V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Rubycon 35ZLH47MEFC5X11
CAP, 47µF, 35V, 20%; Capacitance: 47µF; Voltage Rating: 35V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 6000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 20%; Ripple Current AC: 345mA

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35ZLH47MEFC 5X11

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance47 µF
Impedance220 mΩ
Life (Hours)6000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current172.5 mA
Ripple Current (AC)345 mA
TerminationRadial
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 35ZLH47MEFC5X11.

Master Electronics
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant