United Chemi-Con EKXG401ELL121MMP1S

Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor24 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current865 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG401ELL121MMP1S.

United Chemi-Con
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-14.20%

Alternate Parts

Price @ 1000
$ 1.54
$ 1.894
$ 1.894
Stock
21,419
499
499
Authorized Distributors
7
3
3
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
865 mA
670 mA
670 mA
Height - Seated (Max)
35.5092 mm
37.0078 mm
37.0078 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKXG401ELL121MMP1S.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKXG401ELL121MMP1S provided by its distributors.

Cap Aluminum Lytic 120uF 400V 20% (18 X 35.5mm) Radial 7.5mm 865mA 10000h 105°C Bulk
KXG Series 400 V 120 uF Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
CAPACITOR ALUM ELEC, 120UF, 400V; Capacitance:120µF; Voltage Rating:400V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:18 x 35.5 mm; Working Voltage, DC:400V
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF, 400V; Capacitance:120µF; Voltage(DC):400V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance120 µF
Dissipation Factor24 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current865 mA
Schedule B853222***
TerminationRadial
Test Frequency120 kHz
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Pitch7.5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG401ELL121MMP1S.

United Chemi-Con
Datasheet2 pages3 years ago
Farnell
Datasheet2 pages19 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant