Rubycon 400BXW120MEFC18X30

Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current840 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFC18X30.

Farnell
Datasheet4 pages7 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.071
$ 1.071
Stock
1
4,838
4,838
Authorized Distributors
0
5
5
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
2000 hours
2000 hours
Ripple Current
840 mA
670 mA
670 mA
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 400BXW120MEFC18X30.

Related Parts

Descriptions

Descriptions of Rubycon 400BXW120MEFC18X30 provided by its distributors.

Cap Aluminum Lytic 120uF 400V 20% (18 X 30mm) Radial 7.5mm 730mA 10000h 105C Bulk
Aluminium Electrolytic Capacitor, Bxw Series, 120 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 120µF, 400V, 20%; Capacitance: 120µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 30mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current840 mA
Schedule B8532220020
Tolerance20 %
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter18 mm
Height30 mm
Height - Seated (Max)32.004 mm
Lead Pitch7.493 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW120MEFC18X30.

Farnell
Datasheet4 pages7 years ago
Datasheet5 pages9 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant