Rubycon 450BXW120MEFC18X35

Cap Alum 120UF 20% 450V Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current860 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW120MEFC18X35.

element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet5 pages9 years ago

Alternate Parts

Price @ 1000
$ 2.08
$ 2.08
Stock
10
130,255
130,255
Authorized Distributors
0
10
10
Capacitance
120 µF
120 µF
120 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
12000 hours
12000 hours
Ripple Current
860 mA
860 mA
860 mA
Height - Seated (Max)
37.0078 mm
37.0078 mm
37.0078 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 450BXW120MEFC18X35.

Related Parts

Descriptions

Descriptions of Rubycon 450BXW120MEFC18X35 provided by its distributors.

CAP ALUM 120UF 20% 450V RADIAL
CAP, 120µF, 450V, 20%; Capacitance: 120µF; Voltage Rating: 450V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 35mm; Operating Temperatu
Aluminum Electrolytic Capacitor, 120Uf, 450V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:12000 Hours @ 105°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Rubycon 450BXW120MEFC18X35

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 450BXW120MEFC 18X35

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance120 µF
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
Ripple Current860 mA
Tolerance20 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter18 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Pitch7.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 450BXW120MEFC18X35.

element14 APAC
Datasheet5 pages8 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet5 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant