Panasonic EEU-FM1A471

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)56 mΩ
Impedance56 mΩ
Leakage Current47 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current950 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A471.

Farnell
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+77.64%

Alternate Parts

Price @ 1000
$ 0.13
$ 0.17
$ 0.17
Stock
526,240
48,992
48,992
Authorized Distributors
16
15
15
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
950 mA
180 mA
180 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FM1A471.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FM1A471 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 950mA 3000h 105°C Bulk
Capacitor;Aluminum Electrolytic;Cap 470 uF;Tol 20%;Vol-Rtg 10 VDC;Radial | Panasonic Electronic Components EEUFM1A471
Aluminum Electrolytic Capacitors, 470uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FM Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Capacitor, 470µF, 10V, 20%; Capacitance:470µF; Voltage Rating:10V; Product Range:FM Series; Capacitance Tolerance:± Capacitor
Aluminum Electrolytic Capacitor, 470Uf, 20%, 10V, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEUFM1A471
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: FM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Lifetime @ Temperature: 3000 hours @ 105°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Impedance: 0.056ohm; Lead Diameter: 0.6mm; No. of Pins: 2Pins; Operating Temperature Range: -40°C to +105°C; Operating life Time: 3000h; Ripple Current AC: 950mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUFM1A471

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)56 mΩ
Impedance56 mΩ
Leakage Current47 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current950 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FM1A471.

Farnell
Datasheet4 pages8 years ago
Datasheet0 pages0 years ago
Newark
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Master Electronics
Datasheet11 pages8 years ago
TME
Datasheet11 pages8 years ago
Future Electronics
Datasheet4 pages12 years ago
Datasheet4 pages15 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant