Panasonic EEU-EB1A471S

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor30 %
Leakage Current47 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1A471S.

element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-19.03%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.143
$ 0.143
Stock
48,977
531,504
531,504
Authorized Distributors
15
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
180 mA
950 mA
950 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-EB1A471S.

Related Parts

Descriptions

Descriptions of Panasonic EEU-EB1A471S provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 180mA 5000h 105°C Automotive Bulk
EEU-EB Series 10 V 470 uF Ø 8 x 11.5 mm LS=3.5 mm 105°C High Ripple Electrolytic
Aluminum Electrolytic Capacitors, 470uF, 10V, -40 to 105¡C
Panasonic SCT
Aluminium Electrolytic Capacitor, Eb Series, 470 - F, - 20%, 10 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic EEUEB1A471S
CAP, 470µF, 10V, 20%; Capacitance: 470µF; Voltage Rating: 10V; Product Range: EB Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.5mm; Height: 11.5mm; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUEB1A471S

Technical Specifications

Physical
Case/PackageRadial
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor30 %
Leakage Current47 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current180 mA
Ripple Current (AC)180 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)11.5062 mm
Lead Diameter600 µm
Lead Pitch3.5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-EB1A471S.

element14 APAC
Datasheet3 pages8 years ago
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet10 pages8 years ago
TME
Datasheet4 pages8 years ago
Datasheet4 pages8 years ago
Future Electronics
Datasheet2 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant