United Chemi-Con EKZE100ELL471MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
FeaturesGeneral Purpose
Impedance72 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current760 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE100ELL471MHB5D.

United Chemi-Con
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Upverter
Datasheet3 pages9 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Inventory History

3 month trend:
+9.23%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.143
$ 0.143
Stock
74,658
531,504
531,504
Authorized Distributors
10
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
760 mA
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con EKZE100ELL471MHB5D.

Related Parts

Descriptions

Descriptions of United Chemi-Con EKZE100ELL471MHB5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 760mA 3000h 105°C Bulk
KZE Series 470 uF 10 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, 470Uf, 10V 20%; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:- Rohs Compliant: Yes |Chemi-Con EKZE100ELL471MHB5D

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EKZE100ELL471MHB5D.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin Bismuth
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor19 %
FeaturesGeneral Purpose
Impedance72 mΩ
Lead/Base StyleStraight
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current760 mA
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter8 mm
Height11.5 mm
Height - Seated (Max)13.0048 mm
Lead Pitch3.5 mm
Length11.5 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKZE100ELL471MHB5D.

United Chemi-Con
Datasheet3 pages2 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages13 years ago
Upverter
Datasheet3 pages9 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet3 pages10 years ago
Farnell
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Future Electronics
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant