Panasonic EEU-FC1C152B

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000 hr 105°C Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.655 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152B.

Master Electronics
Datasheet17 pages5 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.391
$ 0.344
$ 0.344
Stock
9,665
31,727
31,727
Authorized Distributors
3
15
15
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
38 mΩ
38 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.655 A
1.655 A
1.655 A
Height - Seated (Max)
-
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1C152B.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1C152B provided by its distributors.

Cap Aluminum 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000 hr 105°C Ammo Pack
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 1.5mF 16V
EEU Series 16 V 1500 uF ±20% Radial LS=5 mm Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 mF
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current1.655 A
TerminationRadial
Tolerance20 %
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152B.

Master Electronics
Datasheet17 pages5 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant