United Chemi-Con ELXZ160ELL152MJ30S

Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)74 mΩ
Impedance37 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.69 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height30 mm
Height - Seated (Max)31.496 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL152MJ30S.

United Chemi-Con
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Newark
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+0.53%

Alternate Parts

Price @ 1000
$ 0.403
$ 0.367
$ 0.367
Stock
5,013
15,715
15,715
Authorized Distributors
4
11
11
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
74 mΩ
35 mΩ
35 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
1.69 A
1.815 A
1.815 A
Height - Seated (Max)
31.496 mm
29.9974 mm
29.9974 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXZ160ELL152MJ30S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXZ160ELL152MJ30S provided by its distributors.

Cap Aluminum Lytic 1500uF 16V 20% (10 X 30mm) Radial 5mm 1690mA 5000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V
CAPACITOR ALUM ELEC, 1500UF, 16V; Capacitance:1500µF; Voltage Rating:16V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:10 x 30 mm; Working Voltage, DC:16V
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V; Capacitance:1500µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)74 mΩ
Impedance37 mΩ
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.69 A
Schedule B853222***
TerminationRadial
Test Frequency100 MHz
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter10 mm
Height30 mm
Height - Seated (Max)31.496 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ160ELL152MJ30S.

United Chemi-Con
Datasheet3 pages1 year ago
element14 APAC
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages3 years ago
Newark
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant