Panasonic EEU-FC1C152

Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)38 mΩ
Impedance38 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.655 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152.

element14 APAC
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet11 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
TME
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+7.87%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.305
$ 0.305
Stock
31,727
12,988
12,988
Authorized Distributors
15
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
500 mΩ
500 mΩ
Life (Hours)
5000 hours
7000 hours
7000 hours
Ripple Current
1.655 A
1.655 A
1.655 A
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEU-FC1C152.

Related Parts

Descriptions

Descriptions of Panasonic EEU-FC1C152 provided by its distributors.

Aluminum Electrolytic Capacitor, 1500 uF, 16 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 20mm) Radial 5mm 1655mA 5000h 105°C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 16V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum 1500uF 16V 20% Aluminum Cylindrical Can 5mm 1655mA 5000 hr 105°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors, 1500uF, 16V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 16 V 1500 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP, 1500µF, 16V, 20%; Capacitance: 1500µF; Voltage Rating: 16V; Product Range: FC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatur
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF, 16V, 20%, RADIAL; Capacitance:1500µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 hours @ 105°C; Polarity:Polar; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1C152.
  • EEUFC1C152

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor16 %
ESR (Equivalent Series Resistance)38 mΩ
Impedance38 mΩ
Leakage Current3 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current1.655 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Diameter12.5 mm
Height20 mm
Height - Seated (Max)19.9898 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C152.

element14 APAC
Datasheet10 pages11 years ago
Datasheet10 pages15 years ago
Datasheet11 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Master Electronics
Datasheet17 pages5 years ago
Panasonic SCT
Datasheet10 pages7 years ago
TME
Datasheet17 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages13 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant