Panasonic EEEFT1A221AP

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 220muF ±20% 0.248Dia 6.30mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A221AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEEFT1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.121
$ 0.121
Stock
416,067
77,085
77,085
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicEEEFK1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-FK1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUCM1A221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-FK1A221SP
Panasonic EEEFK1A221SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A221MCL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFT1A221AP provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 220muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
SMD Aluminum Electrolytic Capacitor SMD,D6.3xL5.8mm 220µF ±20% 10V 2000Hrs@105℃
Panasonic EEEFT1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE FT Series 10 V 220 uF Ø6.3 x 6.1 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
220¦ÌF 10V ¡À20% 260m¦¸@ 100kHz 2000h@ 105¡ãC 195mA@ 120Hz,300mA@ 100kHz 6.6mm*6.6mm*6.1mm
Aluminum Electrolytic Capacitor, 220Uf, 20%, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):10V; Esr:0.26Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Ft Series Rohs Compliant: Yes |Panasonic EEE-FT1A221AP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A221AP