Panasonic EEE-FK1A221AP

Panasonic EEEFK1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK1A221AP.

Panasonic

Datasheet2 pages10 years ago

element14

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-35.42%

CAD Models

Download Panasonic EEE-FK1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.247
$ 0.247
$ 0.247
Stock
32,248
591,179
591,179
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
500 mA
500 mA
Height - Seated (Max)
6.1976 mm
6.1976 mm
6.1976 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFT1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M10E16T-F
Cap Aluminum Lytic 220uF 10V 20%35 (8 X 6.2mm) SMD 0.26 Ohm 300mA 2000h 105°C T
PanasonicEEE-1AA221P
Panasonic EEE1AA221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1AA221AP
Panasonic EEE1AA221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A221MCL6GS
CAP ALUM 220UF 20% 10V SMD / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
KYOCERA AVXUCM1A221MCL1GS
220uF 10V 150mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Panasonic EEE-FK1A221AP provided by its distributors.

Panasonic EEEFK1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 300mA 2000h 105¡ãC Automotive T/R
CAPACITOR;ALUM ELECTROLYTIC;CAP 220UF;TOL 20%;VOL-RTG 10VDC;SMT;HI-TEMP REFLOW
Aluminum Electrolytic Capacitors, 10V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
FK-V Series 10 V 220 uF 105°C 2 KHrs 8x6.2mm SMT Electrolytic Capacitor
CAP, 220µF, 10V, RADIAL, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 10V; ESR: -; Product Range: -; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempe

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A221AP.
  • EEEFK1A221AP