Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UCD1A221MCL6GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 220muF 卤20% 0.315Dia 8.00mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCD1A221MCL6GS.

IHS

Datasheet4 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-38.38%

CAD Models

Download KYOCERA AVX UCD1A221MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.236
$ 0.236
Stock
47,570
571,047
571,047
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
150 mA
500 mA
500 mA
Height - Seated (Max)
6.5024 mm
6.1976 mm
6.1976 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXUCM1A221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1A221P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEE-FK1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 220muF ±20% 0.315Dia 8.00mm
PanasonicEEEFT1A221AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 10V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX UCD1A221MCL6GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 220muF 卤20% 0.315Dia 8.00mm
Cap Aluminum 220uF 10V 20% (8 X 6.2 mm) Cylindrical 300mA 2000 hr 105°C T/R
CAP ALUM 220UF 20% 10V SMD / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
Chip Type Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 300mA 2000h 105C Automotive T/R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX