Panasonic EEEFT1A221AP

Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFT1A221AP.

IHS

Datasheet11 pages7 years ago

Future Electronics

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+26.36%

CAD Models

Download Panasonic EEEFT1A221AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.181
$ 0.181
Stock
247,591
43,327
43,327
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
260 mΩ
360 mΩ
360 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
300 mA
240 mA
240 mA
Height - Seated (Max)
6.096 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1A221P
Panasonic EEEFK1A221P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-FK1A221AP
Panasonic EEEFK1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCM1A221MCL1GS
220uF 10V 150mA@120Hz 卤20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-FK1A221SP
Panasonic EEEFK1A221SP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1A221MCL6GS
CAP ALUM 220UF 20% 10V SMD / 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
United Chemi-ConEMZA100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 280mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic EEEFT1A221AP provided by its distributors.

Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 5.8mm) SMD 0.26 Ohm 300mA 2000h 105C Automotive T/R
Panasonic EEEFT1A221AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
EEE FT Series 10 V 220 uF Ø6.3 x 6.1 mm SMT Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors, 10V, 220µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626
220μF 10V ±20% 260mΩ@100kHz 2000h@105°C 195mA@120Hz 300mA@100kHz SMD 6.6mm × 6.6mm × 6.1mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FT1A221AP