Panasonic EEEFK1V101XP

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V101XP.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+5.44%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.22
$ 0.22
Stock
7,896,488
6,135,339
6,135,339
Authorized Distributors
22
22
22
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
340 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
280 mA
390 mA
390 mA
Height - Seated (Max)
8.001 mm
7.6962 mm
7.6962 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic EEEFK1V101XP.

Related Parts

Descriptions

Descriptions of Panasonic EEEFK1V101XP provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 100muF 卤20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000h 105¡ãC Automotive T/R
Capacitor,Alum Electrolytic,Cap 100 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,6.3x7.7,CT
CAPACITOR ALUM ELEC, 100UF, 20%, 35V, SMCAPACITOR ALUM ELEC, 100UF, 20%, 35V, SMD
Aluminum Electrolytic Capacitors, 35V, 100µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
EEE-FK Series 35 V 100 uF Ø 6.3 x 7.7 mm 105 °C Low ESR SMT Electrolytic
PANASONIC EEE-FK1V101XP / CAP ELECT 100UF 35V FK SMD PANASONIC
Aluminum Electorlytic Capacitor, 100Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:100Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Fk Seriesrohs Compliant: Yes |Panasonic EEE-FK1V101XP.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1V101XP
  • EEE-FK1V101XP.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MaterialAluminium
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance100 µF
ESR (Equivalent Series Resistance)340 mΩ
Impedance340 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current280 mA
Ripple Current (AC)280 mA
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter6.3 mm
Height7.7 mm
Height - Seated (Max)8.001 mm
Length7.7 mm
Width7.8 mm

Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1V101XP.

Newark
Datasheet0 pages0 years ago
Datasheet4 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Electro Sonic
Datasheet4 pages12 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Technical Drawing2 pages4 years ago
TME
Datasheet6 pages5 years ago
Jameco
Datasheet4 pages15 years ago
Farnell
Datasheet5 pages15 years ago
Datasheet7 pages17 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant